TE Connectivity SM 180 Ω Wirewound ±5 % 2 W - SMW2180RJT
- RS Stock No.:
- 647-5466
- Mfr. Part No.:
- SMW2180RJT
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 647-5466
- Mfr. Part No.:
- SMW2180RJT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SM | |
| Resistance | 180 Ω | |
| Technology | Wirewound | |
| Tolerance | ±5 % | |
| Power Rating | 2 W | |
| Maximum Operating Temperature | 200 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±200 ppm/°C | |
| Voltage | 300 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SM | ||
Resistance 180 Ω | ||
Technology Wirewound | ||
Tolerance ±5 % | ||
Power Rating 2 W | ||
Maximum Operating Temperature 200 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±200 ppm/°C | ||
Voltage 300 V | ||
- COO (Country of Origin):
- TW
SM Wirewound 2W
Low Profile Wire-Wound Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
Related links
- TE Connectivity SM 180 Ω Wirewound ±5 % 2 W - SMW2180RJT
- TE Connectivity SM 180 mΩ Wirewound Surface Mount Resistor ±5 % 3 W - SMW3R18JT
- TE Connectivity SM 8.2 Ω Wirewound ±5 % 2 W - SMW28R2JT
- TE Connectivity SM 6.8 Ω Wirewound ±5 % 2 W - SMW26R8JT
- TE Connectivity SM 120 Ω Wirewound ±5 % 2 W - SMW2120RJT
- TE Connectivity SM 180 kΩ Metal Film ±5 % 5 W - SMF5180KJT
- TE Connectivity SM 560 kΩ Metal Film ±5 % 2 W - SMF2560KJT
- TE Connectivity SM 1 Ω Wirewound Surface Mount Resistor ±5 % 2 W - SMW21R0JT
