Kamaya RV 1 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % 0.5 W - RVC50K102FB

Stock information currently inaccessible
RS Stock No.:
643-7010
Mfr. Part No.:
RVC50K102FB
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Product Type

Surface Mount Resistor

Resistance

1kΩ

Resistor Type

Low Ohmic

Technology

Thick Film

Package/Case

2010

Tolerance

±1 %

Packaging

Bulk

Power Rating

0.5W

Voltage

500V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RV

Maximum Operating Temperature

125°C

Standards/Approvals

JIS C 5201-1:1998

Height

0.55mm

Length

5mm

Termination Style

Solder

Width

2.5mm

COO (Country of Origin):
JP

Related links