Kamaya RLC 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RLC32-R100FB
- RS Stock No.:
- 643-5929
- Mfr. Part No.:
- RLC32-R100FB
- Brand:
- Kamaya
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 643-5929
- Mfr. Part No.:
- RLC32-R100FB
- Brand:
- Kamaya
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100mΩ | |
| Technology | Thick Film | |
| Resistor Type | Low Ohmic | |
| Package/Case | 1206 | |
| Packaging | Bulk | |
| Tolerance | ±1 % | |
| Voltage | 500V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | +250 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RLC | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.6mm | |
| Standards/Approvals | JIS C 5201-1:1998 | |
| Height | 600μm | |
| Length | 3.1mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
Product Type Surface Mount Resistor | ||
Resistance 100mΩ | ||
Technology Thick Film | ||
Resistor Type Low Ohmic | ||
Package/Case 1206 | ||
Packaging Bulk | ||
Tolerance ±1 % | ||
Voltage 500V | ||
Power Rating 0.5W | ||
Temperature Coefficient +250 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RLC | ||
Maximum Operating Temperature 125°C | ||
Width 1.6mm | ||
Standards/Approvals JIS C 5201-1:1998 | ||
Height 600μm | ||
Length 3.1mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP

Related links
- Kamaya RLC 220 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RLC32-R220FB
- Kamaya RLC 100 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 2.3 W - RLC35-R100FB
- Kamaya RV 100 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - RVC50K104FB
- Kamaya 300mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
- Kamaya RMC 1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16SK102FTH
- Kamaya RMC 22 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RMC1/10K223FTP
- Kamaya RMC 5.6 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RMC1/10K562FTP
- Kamaya RMC 470 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RMC1/10K471FTP
