Kamaya RLC 220 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RLC32-R220FB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
643-6001
Mfr. Part No.:
RLC32-R220FB
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

220mΩ

Product Type

Surface Mount Resistor

Resistor Type

Low Ohmic

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Bulk

Voltage

500V

Power Rating

0.5W

Temperature Coefficient

+200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RLC

Maximum Operating Temperature

125°C

Standards/Approvals

JIS C 5201-1:1998

Height

600μm

Width

1.6mm

Length

3.1mm

Termination Style

Solder

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy