Kamaya RLC 510 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - RLC20KR510FB
- RS Stock No.:
- 643-5799
- Mfr. Part No.:
- RLC20KR510FB
- Brand:
- Kamaya
Stock information currently inaccessible
- RS Stock No.:
- 643-5799
- Mfr. Part No.:
- RLC20KR510FB
- Brand:
- Kamaya
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Resistance | 510mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Low Ohmic | |
| Package/Case | 0805 | |
| Packaging | Bulk | |
| Tolerance | ±1 % | |
| Power Rating | 0.33W | |
| Voltage | 500V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RLC | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.25mm | |
| Standards/Approvals | JIS C 5201-1:1998 | |
| Height | 0.6mm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
Resistance 510mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Low Ohmic | ||
Package/Case 0805 | ||
Packaging Bulk | ||
Tolerance ±1 % | ||
Power Rating 0.33W | ||
Voltage 500V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RLC | ||
Maximum Operating Temperature 125°C | ||
Width 1.25mm | ||
Standards/Approvals JIS C 5201-1:1998 | ||
Height 0.6mm | ||
Length 2mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP

Related links
- Kamaya RLC 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RLC32-R100FB
- Kamaya RLC 430 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RLC32-R430FB
- Kamaya RLC 100 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 2.3 W - RLC35-R100FB
- Kamaya RLC 220 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RLC32-R220FB
- KOA SG73P 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - SG73P1JTTD1000F
- RS PRO CR 33 Ω, 1210 Thick Film Surface Mount Resistor 1 % 0.33 W
- KOA SG73P 18 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - SG73P1JTTD18R0F
- KOA SG73P 1.8 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - SG73P1JTTD1R80F
