ROHM MCR 150Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- RS Stock No.:
 - 637-3045
 - Mfr. Part No.:
 - MCR03EZPJ151
 - Brand:
 - ROHM
 
Discontinued
- RS Stock No.:
 - 637-3045
 - Mfr. Part No.:
 - MCR03EZPJ151
 - Brand:
 - ROHM
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | ROHM | |
| Resistance | 150Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±5% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | MCR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand ROHM  | ||
Resistance 150Ω  | ||
Technology Thick Film  | ||
Package/Case 0603 (1608M)  | ||
Tolerance ±5%  | ||
Power Rating 0.1W  | ||
Temperature Coefficient ±200ppm/°C  | ||
Series MCR  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +155°C  | ||
Thick-Film Chip Resistor, MCR03 Series (1608 size, 5%) Standard Reel
Uses highly weather-resistant ruthenium oxide resistor material
Pole structure prevents solder erosion
Packaging: 5000 pcs. per reel (4 mm pitch)
Pole structure prevents solder erosion
Packaging: 5000 pcs. per reel (4 mm pitch)
Related links
- ROHM MCR 100kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
 - ROHM MCR 47kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
 - ROHM MCR 0Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
 - ROHM MCR 33Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
 - ROHM MCR 330kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
 - ROHM MCR 22kΩ, 0402 (1005M) Thick Film SMD Resistor ±5% 0.1W
 - ROHM MCR 1.5kΩ, 1608(m) Thick Film SMD Resistor ±5% 0.1W
 - ROHM MCR 330Ω, 1608(m) Thick Film SMD Resistor ±5% 0.1W
 
