ROHM MCR 47kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W

Unavailable
RS will no longer stock this product.
RS Stock No.:
637-3641
Mfr. Part No.:
MCR03EZPJ473
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

47kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

MCR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Related links