ROHM MCR 0 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - MCR03EZPJ000
- RS Stock No.:
- 637-2519
- Mfr. Part No.:
- MCR03EZPJ000
- Brand:
- ROHM
Get a bulk buy discount
Add 10000 more to save £0.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
£10.00
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 360,000 unit(s), ready to ship
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | £0.002 | £10.00 | - |
| 10000 - 10000 | £0.002 | £10.00 | - |
| 15000 - 15000 | £0.002 | £10.00 | - |
| 20000 - 20000 | £0.002 | £10.00 | - |
| 25000 + | £0.002 | £10.00 | - |
*price indicative
- RS Stock No.:
- 637-2519
- Mfr. Part No.:
- MCR03EZPJ000
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Surface Mount Resistor | |
| Resistance | 0mΩ | |
| Technology | Thick Film | |
| Resistor Type | Jumper | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | MCR | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Termination Style | Solder Pad | |
| Standards/Approvals | JIS C 5201-8, ISO 9001/IATF 16949, IEC 60115-8, AEC-Q200 | |
| Width | 800μm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Surface Mount Resistor | ||
Resistance 0mΩ | ||
Technology Thick Film | ||
Resistor Type Jumper | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series MCR | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Termination Style Solder Pad | ||
Standards/Approvals JIS C 5201-8, ISO 9001/IATF 16949, IEC 60115-8, AEC-Q200 | ||
Width 800μm | ||
Height 450μm | ||
Related links
- ROHM MCR 0 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - MCR03EZPJ000
- ROHM MCR 330 Ω, 1608 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - MCR03EZPJ331
- ROHM UCR 100 mΩ, 0201 Thick Film Surface Mount Fixed Resistor 5 % 0.1 W - UCR006YVPJLR10
- Panasonic ERJ H2G 15 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ150X
- RS PRO 560 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W
- RS PRO 6.8 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W
- RS PRO 22 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W
- RS PRO 3.3 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W
