KOA RK73H 11 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - RK73H1ETTP1102F
- RS Stock No.:
- 631-8341
- Mfr. Part No.:
- RK73H1ETTP1102F
- Brand:
- KOA
Temporarily out of stock
- RS Stock No.:
- 631-8341
- Mfr. Part No.:
- RK73H1ETTP1102F
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 11kΩ | |
| Resistor Type | Precision | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RK73H | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Termination Style | Solder | |
| Length | 1mm | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 11kΩ | ||
Resistor Type Precision | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RK73H | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Termination Style Solder | ||
Length 1mm | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP


0402 Thick Film Chip Resistors, RK73H Series 1%
RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to heat.
Suitable for both flow and reflow soldering, these precision resistors be used with automatic placement machines.
With the exception of the 01005 case size, all RK73H chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.
Small size and weight
Stable
Reliable
Lead free terminations
This series also includes jumper resistors
Approvals
AEC-Q200 qualified
Related links
- KOA RK73H 11 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RK73H1JTTD1102F
- KOA RK73H 100 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - RK73H1ETTP1000F
- KOA RK73H 12 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RK73H1JTTD1202F
- KOA RK73H 1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - RK73H1ETTP1001F
- KOA RK73H 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RK73H1JTTD2201F
- KOA RK73H 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RK73H1JTTD1003F
- KOA RK73H 5.1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RK73H1JTTD5101F
- KOA RK73H 24 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RK73H1JTTD2402F
