KOA RK73H 27 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RK73H1JTTD2702F

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
631-6733
Mfr. Part No.:
RK73H1JTTD2702F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

27kΩ

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0603

Packaging

2 mm Pitch Punch Paper

Tolerance

±1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RK73H

Maximum Operating Temperature

155°C

Length

1.6mm

Width

0.8mm

Standards/Approvals

RoHS

Termination Style

Solder

Height

0.45mm

COO (Country of Origin):
JP

0603 Thick Film Chip Resistors, RK73H Series 1%


RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to heat.

Suitable for both flow and reflow soldering, these precision resistors be used with automatic placement machines.

With the exception of the 01005 case size, all RK73H chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.

Small size and weight

Stable

Reliable

Lead free terminations

This series also includes jumper resistors

Approvals

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy