KOA RK73H 1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - RK73H1JTTD1001F
- RS Stock No.:
- 631-6395
- Mfr. Part No.:
- RK73H1JTTD1001F
- Brand:
- KOA
Temporarily out of stock
- RS Stock No.:
- 631-6395
- Mfr. Part No.:
- RK73H1JTTD1001F
- Brand:
- KOA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 1kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | 2 mm Pitch Punch Paper | |
| Power Rating | 0.13W | |
| Voltage | 75V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RK73H | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Height | 450μm | |
| Termination Style | Solder | |
| Width | 800μm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 1kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging 2 mm Pitch Punch Paper | ||
Power Rating 0.13W | ||
Voltage 75V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RK73H | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Height 450μm | ||
Termination Style Solder | ||
Width 800μm | ||
Length 1.6mm | ||
- COO (Country of Origin):
- JP


0603 Thick Film Chip Resistors, RK73H Series 1%
RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to heat.
Suitable for both flow and reflow soldering, these precision resistors be used with automatic placement machines.
With the exception of the 01005 case size, all RK73H chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.
Small size and weight
Stable
Reliable
Lead free terminations
This series also includes jumper resistors
Approvals
AEC-Q200 qualified
Related links
- KOA RK73H 270 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - RK73H1JTTD2700F
- KOA RK73H 330 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - RK73H1JTTD3300F
- KOA RK73H 510 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - RK73H1JTTD5100F
- KOA RK73H 49.9 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - RK73H1JTTD49R9F
- KOA RK73H 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - RK73H1JTTD1000F
- KOA RK73H 47 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - RK73H1JTTD47R0F
- KOA RK73H 560 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - RK73H1JTTD5600F
- KOA RK73H 220 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - RK73H1JTTD2200F
