TE Connectivity SMQ 1 Ω Wirewound Surface Mount Resistor 5 % Solder 3 W - SMQW3150RJT
- RS Stock No.:
- 286-7604
- Mfr. Part No.:
- SMQW3150RJT
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 500 units)*
£228.00
(exc. VAT)
£273.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | £0.456 | £228.00 |
| 1000 - 1000 | £0.433 | £216.50 |
| 1500 + | £0.412 | £206.00 |
*price indicative
- RS Stock No.:
- 286-7604
- Mfr. Part No.:
- SMQW3150RJT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1Ω | |
| Resistor Type | Power | |
| Technology | Wirewound | |
| Tolerance | 5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 3W | |
| Mount Type | Solder | |
| Temperature Coefficient | ± 200 ppm /°C | |
| Automotive Standard | AEC-Q200 | |
| Series | SMQ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 6.8mm | |
| Length | 13.5mm | |
| Width | 7.3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 1Ω | ||
Resistor Type Power | ||
Technology Wirewound | ||
Tolerance 5 % | ||
Packaging Tape & Reel | ||
Power Rating 3W | ||
Mount Type Solder | ||
Temperature Coefficient ± 200 ppm /°C | ||
Automotive Standard AEC-Q200 | ||
Series SMQ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 6.8mm | ||
Length 13.5mm | ||
Width 7.3mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity SM series surface mount power resistor features UL94V0 flame resistance. These resistors, available in 3 ratings up to 3 watts, are supplied on tape and reel for automatic insertion processes. They find applications across various industries such as automotive, servo drives, factory automation, battery energy storage systems, and power distribution units, ensuring reliable performance in demanding environments.
Very wide value range
Excellent for power circuitry
Flame resistant coating UL94V0
AEC-Q200 qualified
Related links
- TE Connectivity SMQ 1 Ω Wirewound Surface Mount Resistor 5 % Solder 3 W - SMQW3150RJT
- TE Connectivity SMQ 1 Ω Wirewound Surface Mount Resistor 5 % Solder 3 W - SMQW3330RJT
- TE Connectivity SMQ 1 Ω Wirewound Surface Mount Resistor 5 % Solder 3 W - SMQW36R8JT
- TE Connectivity SMQ 1 Ω Wirewound Surface Mount Resistor 5 % Solder 3 W - SMQW32R2JT
- TE Connectivity SMQ 1 Ω Wirewound Surface Mount Resistor 5 % Solder 3 W - SMQW322RJT
- TE Connectivity SMQ 1 Ω Wirewound Surface Mount Resistor 5 % Solder 3 W - SMQW3R56JT
- TE Connectivity SMQ 1 Ω Wirewound Surface Mount Resistor 5 % Solder 3 W - SMQW33R3JT
- TE Connectivity SMQ 1 Ω Wirewound Surface Mount Resistor 5 % Solder 3 W - SMQW333RJT
