TE Connectivity SMQ 75 Ω Wirewound Surface Mount Resistor 5 % Surface 1 W - SMQW175RJT

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

£380.00

(exc. VAT)

£460.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000£0.19£380.00
4000 +£0.181£362.00

*price indicative

RS Stock No.:
286-7540
Mfr. Part No.:
SMQW175RJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

75Ω

Technology

Wirewound

Resistor Type

Wirewound

Tolerance

5 %

Packaging

Tape & Reel

Power Rating

1W

Voltage

300V

Mount Type

Surface

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

SMQ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

6.7mm

Height

3.55mm

Width

4mm

COO (Country of Origin):
TW
The TE Connectivity SM series surface mount power resistor features UL94V0 flame resistance. These resistors, available in 3 ratings up to 3 watts, are supplied on tape and reel for automatic insertion processes. They find applications across various industries such as automotive, servo drives, factory automation, battery energy storage systems, and power distribution units, ensuring reliable performance in demanding environments.

Very wide value range

Excellent for power circuitry

Flame resistant coating UL94V0

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy