Panasonic ERJ 390 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR39V
- RS Stock No.:
- 243-1983
- Mfr. Part No.:
- ERJ6DQFR39V
- Brand:
- Panasonic
Get a bulk buy discount
Add 250 more to save £3.50
View bulk pricing optionsSubtotal (1 tape of 50 units)*
£4.10
(exc. VAT)
£4.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4,800 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 200 | £0.082 | £4.10 | - |
| 250 - 450 | £0.068 | £3.40 | £3.50 |
| 500 - 950 | £0.057 | £2.85 | £12.50 |
| 1000 + | £0.046 | £2.30 | £36.00 |
*price indicative
- RS Stock No.:
- 243-1983
- Mfr. Part No.:
- ERJ6DQFR39V
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 390mΩ | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 390mΩ | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ 390 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR39V
- Panasonic ERJ 270 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR27V
- Panasonic ERJ 6.2 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF6R2V
- Panasonic ERJ 750 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR75V
- Panasonic ERJ 1.2 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF1R2V
- Panasonic ERJ 510 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR51V
- Panasonic ERJ 910 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR91V
- Panasonic ERJ 220 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR22V
