Yageo RC 200 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-07200RL

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

£0.50

(exc. VAT)

£0.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900£0.005£0.50
1000 - 1900£0.004£0.40
2000 +£0.003£0.30

*price indicative

Packaging Options:
RS Stock No.:
242-4224
Mfr. Part No.:
RC0603JR-07200RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Fixed Resistor

Resistance

200Ω

Technology

Thick Film

Package/Case

0603

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RC

Maximum Operating Temperature

155°C

Termination Style

Solder

Standards/Approvals

EN, IEC, RoHS

Width

800μm

Height

450μm

Length

1.6mm

The Yageo RC series of 0603 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 200 ohm resistor has 5% of tolerance and is rated for 0.1 W of power.

It is a 200 ohm resistor rated for 0.1 W

RC series chip resistors with lead free terminations

High component and equipment reliability with saved PCB space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy