Yageo RC 200 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-07200RL
- RS Stock No.:
- 242-4223
- Mfr. Part No.:
- RC0603JR-07200RL
- Brand:
- Yageo
Subtotal (1 reel of 5000 units)*
£15.00
(exc. VAT)
£20.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.003 | £15.00 |
*price indicative
- RS Stock No.:
- 242-4223
- Mfr. Part No.:
- RC0603JR-07200RL
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 200Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | RC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | EN, IEC, RoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 200Ω | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series RC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals EN, IEC, RoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 450μm | ||
Width 800μm | ||
The Yageo RC series of 0603 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 200 ohm resistor has 5% of tolerance and is rated for 0.1 W of power.
It is a 200 ohm resistor rated for 0.1 W
RC series chip resistors with lead free terminations
High component and equipment reliability with saved PCB space
Related links
- Yageo RC 200 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-07200RL
- Yageo RC 5.6 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-075K6L
- Yageo RC 330 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-07330RL
- Yageo RC 100 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-07100KL
- Yageo RC 510 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-07510RL
- Yageo RC 100 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-07100RL
- Yageo RC 22 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-0722RL
- Yageo RC 2 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-072KL
