TE Connectivity Holsworthy RA73 1.1 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.5 W - RA73F1J1K1BTDF

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
238-9823
Mfr. Part No.:
RA73F1J1K1BTDF
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

1.1kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

0603

Packaging

Tape & Reel

Tolerance

0.1 %

Power Rating

0.5W

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

No

Series

Holsworthy RA73

Height

450μm

Standards/Approvals

RoHS Compliant

Width

800μm

Length

1.55mm

COO (Country of Origin):
TW
The TE Connectivity holsworthy RA73 series is surface mount resistors which is work as precision resistor, are the most widely used resistors as they reduce the flow of the electrical current in circuits and have fixed Value of resistance. This resistor have thin film technology, very high precision and 0.1% tolerance.

High thermal conductivity

Aluminum nitride substrate

Offers TCR down to 25ppm/°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy