Bourns, 1005 SMD Resistor ±1% 0.031W
- RS Stock No.:
- 212-1161
- Mfr. Part No.:
- CR01005-FW-1003GLF
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-1161
- Mfr. Part No.:
- CR01005-FW-1003GLF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Package/Case | 1005 | |
| Tolerance | ±1% | |
| Power Rating | 0.031W | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Package/Case 1005 | ||
Tolerance ±1% | ||
Power Rating 0.031W | ||
- COO (Country of Origin):
- TW
The Bourns, CR Series, Thick Film Resistor has 100 KOhms resistance and 31 mW power.
RoHS compliant*
Tight tolerance of bottom electrode width
1 % and 5 % tolerance options
Three layer termination process with nickel barrier helps prevent leaching and provides excellent solderability
Tape and reel packaging
Tight tolerance of bottom electrode width
1 % and 5 % tolerance options
Three layer termination process with nickel barrier helps prevent leaching and provides excellent solderability
Tape and reel packaging
Related links
- Bourns, 1005 SMD Resistor ±1% 0.031W
- Bourns, 1005 SMD Resistor ±5% 0.031W
- Bourns CR 100 kΩ, 0201 Thick Film Resistor 1 % Surface Mount 50 mW - CR0201-FW-1003GLF
- Bourns CR 100 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 63 mW - CR0402-FX-1003GLF
- Bourns CRL 1Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Bourns CRL 2Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Bourns CRL 3.3Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Bourns CRL 1Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
