Bourns, 1005 SMD Resistor ±1% 0.031W

Unavailable
RS will no longer stock this product.
RS Stock No.:
212-1163
Mfr. Part No.:
CR01005-FW-2400GLF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Package/Case

1005

Tolerance

±1%

Power Rating

0.031W

COO (Country of Origin):
TW
The Bourns, CR Series, Thick Film Resistor has 240 Ohms resistance and 31 mW power.

RoHS compliant*
Tight tolerance of bottom electrode width
1 % and 5 % tolerance options
Three layer termination process with nickel barrier helps prevent leaching and provides excellent solderability
Tape and reel packaging

Related links