Bourns, 1005 SMD Resistor ±5% 0.031W

Stock information currently inaccessible
RS Stock No.:
212-1167
Mfr. Part No.:
CR01005-JW-331GLF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Package/Case

1005

Tolerance

±5%

Power Rating

0.031W

COO (Country of Origin):
TW
The Bourns, CR Series, Thick Film Resistor has 330 Ohms resistance and 31 mW power.

RoHS compliant*
Tight tolerance of bottom electrode width
1 % and 5 % tolerance options
Three layer termination process with nickel barrier helps prevent leaching and provides excellent solderability
Tape and reel packaging

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy