Yageo RC_L 150 Ω, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-07150RL

Get a bulk buy discount

Add 1000 more to save £0.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

£0.60

(exc. VAT)

£0.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7,100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 900£0.006£0.60-
1000 - 2400£0.006£0.60-
2500 - 4900£0.006£0.60-
5000 - 9900£0.005£0.50£5.00
10000 +£0.005£0.50£10.00

*price indicative

Packaging Options:
RS Stock No.:
198-7568
Mfr. Part No.:
RC0201FR-07150RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

150Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0201

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

25V

Power Rating

0.05W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

RC_L

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Height

230μm

Termination Style

Solder

Standards/Approvals

RoHS

Width

300μm

Length

600μm

RoHS Status: Exempt

The Yageo RC series 150O is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range: -55℃ to +125℃

Maximum Working Voltage: 25V

Maximum current: 1A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy