Yageo RC_L 150 Ω, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-07150RL

Get a bulk buy discount

Add 50000 more to save £0.00

View bulk pricing options

Subtotal (1 reel of 10000 units)*

£40.00

(exc. VAT)

£50.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 40000£0.004£40.00-
50000 - 90000£0.004£40.00-
100000 - 190000£0.004£40.00-
200000 - 390000£0.003£30.00£200.00
400000 +£0.003£30.00£400.00

*price indicative

RS Stock No.:
198-7567
Mfr. Part No.:
RC0201FR-07150RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

150Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0201

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

25V

Power Rating

0.05W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RC_L

Maximum Operating Temperature

125°C

Termination Style

Solder

Height

230μm

Width

300μm

Length

600μm

Standards/Approvals

RoHS

RoHS Status: Exempt

The Yageo RC series 150O is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range: -55℃ to +125℃

Maximum Working Voltage: 25V

Maximum current: 1A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy