TE Connectivity RQ73 825Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.2W

Bulk discount available

Subtotal (1 tape of 25 units)*

£13.00

(exc. VAT)

£15.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 225 unit(s), ready to ship
Units
Per unit
Per Tape*
25 - 75£0.52£13.00
100 - 225£0.416£10.40
250 - 475£0.364£9.10
500 - 1225£0.312£7.80
1250 +£0.26£6.50

*price indicative

Packaging Options:
RS Stock No.:
187-2719
Mfr. Part No.:
RQ73C2A825RBTDF
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

825Ω

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.2W

Temperature Coefficient

±10ppm/°C

Automotive Standard

AEC-Q200

Series

RQ73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW
TE Connectivity is proud to introduce this automotive grade thin film precision chip resistor, a sister to our highly successful RN73 range. The resistors are constructed in a high grade raw materials and laser trimmed to give precise tolerance figures. This, coupled with the tight TCR and anti-corrosive protection layer gives us a range of resistors which are ideal not just for automotive applications, but also for medical equipment, measuring instruments and industrial applications.

SMD TaN Thin film resistor Special
passivation layer on resistive element
Sulfur resistant

Related links