TE Connectivity 3502 3.3 mΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 35023M3FT

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 tape of 10 units)*

£3.85

(exc. VAT)

£4.62

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 390 unit(s), ready to ship

Units
Per unit
Per Tape*
Saving
10 - 40£0.385£3.85-
50 - 240£0.347£3.479%
250 - 490£0.27£2.7029%
500 - 990£0.212£2.1244%
1000 +£0.154£1.5460%

*price indicative

Packaging Options:
RS Stock No.:
186-7037
Mfr. Part No.:
35023M3FT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

3.3mΩ

Product Type

Surface Mount Resistor

Resistor Type

Power

Technology

Thick Film

Package/Case

2010

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

2W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

3502

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

2.5mm

Standards/Approvals

No

Length

5mm

Termination Style

Solder

Height

1.1mm

COO (Country of Origin):
TH
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.

2W@70°C in 2010 size package

Suitable for auto placement

Available from distribution

Terminal finish matte sn over ni barrier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy