TE Connectivity 3502 7.5 kΩ, 2010 Thick Film ±1 % 2 W - 35027K5FT
- RS Stock No.:
- 186-6826
- Mfr. Part No.:
- 35027K5FT
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-6826
- Mfr. Part No.:
- 35027K5FT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3502 | |
| Resistance | 7.5 kΩ | |
| Package/Case | 2010 | |
| Technology | Thick Film | |
| Tolerance | ±1 % | |
| Power Rating | 2 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±100 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 200 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3502 | ||
Resistance 7.5 kΩ | ||
Package/Case 2010 | ||
Technology Thick Film | ||
Tolerance ±1 % | ||
Power Rating 2 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±100 ppm/°C | ||
Termination Style Solder | ||
Voltage 200 V | ||
- COO (Country of Origin):
- TH
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.
2W@70°C in 2010 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
Related links
- TE Connectivity 3502 7.5 kΩ, 2010 Thick Film ±1 % 2 W - 35027K5FT
- TE Connectivity 3502 7.5 Ω, 2010 Thick Film Surface Mount Resistor ±1 % 2 W - 35027R5FT
- TE Connectivity 3502 7.5 mΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 35027M5FT
- TE Connectivity 3502 1.3 MΩ, 2010 Thick Film ±1 % 2 W - 35021M3FT
- TE Connectivity 3502 27 kΩ, 2010 Thick Film ±1 % 2 W - 350227KFT
- TE Connectivity 3502 16 Ω, 2010 Thick Film ±1 % 2 W - 350216RFT
- TE Connectivity 3502 240 Ω, 2010 Thick Film ±1 % 2 W - 3502240RFT
- TE Connectivity 3502 5.6 Ω, 2010 Thick Film ±1 % 2 W - 35025R6FT
