TE Connectivity 3550 1.8 MΩ, 4320 Thick Film ±5 % 5 W - 35501M8JT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
186-6537
Mfr. Part No.:
35501M8JT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1.8MΩ

Technology

Thick Film

Package/Case

4320

Tolerance

±5 %

Power Rating

5W

Voltage

300V

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Series

3550

Maximum Operating Temperature

155°C

Termination Style

Solder

COO (Country of Origin):
TH
The thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications.

5W@70°C in 4320 size package

Suitable for auto placement

Available from distribution

Terminal finish matte sn over ni barrier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy