TE Connectivity 3550 8.2kΩ, 4320 Thick Film SMD Resistor ±5% 5W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
186-6426
Mfr. Part No.:
35508K2JT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

8.2kΩ

Technology

Thick Film

Package/Case

4320

Tolerance

±5%

Power Rating

5W

Temperature Coefficient

±100ppm/°C

Series

3550

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH
The thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications.

5W@70°C in 4320 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy