TE Connectivity CRGS 10MΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1.5W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
906-0607
Mfr. Part No.:
CRGS2512J10M
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

10MΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

1.5W

Temperature Coefficient

≤±100ppm/°C

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH

Related links