TE Connectivity RQ73 49.9 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J49K9BTD
- RS Stock No.:
- 186-6103
- Mfr. Part No.:
- RQ73C1J49K9BTD
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-6103
- Mfr. Part No.:
- RQ73C1J49K9BTD
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 49.9kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.15W | |
| Mount Type | Surface | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RQ73 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.55mm | |
| Termination Style | Solder | |
| Standards/Approvals | No | |
| Width | 800μm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 49.9kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.15W | ||
Mount Type Surface | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RQ73 | ||
Maximum Operating Temperature 155°C | ||
Length 1.55mm | ||
Termination Style Solder | ||
Standards/Approvals No | ||
Width 800μm | ||
Height 450μm | ||
- COO (Country of Origin):
- TW
These thin film precision chip resistors are constructed in a high grade raw materials and laser trimmed to give precise tolerance figures. This, coupled with the tight TCR and anti-corrosive protection layer gives us a range of resistors which are Ideal not just for automotive applications, but also for medical equipment, measuring instruments and industrial applications.
SMD TaN Thin film resistor
Special passivation layer on resistive element
Sulfur resistant
Related links
- TE Connectivity RQ73 49.9 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J49K9BTD
- TE Connectivity RQ73 49.9 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J49R9BTD
- TE Connectivity RQ73 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J1K0BTD
- TE Connectivity RQ73 237 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J237RBTD
- TE Connectivity RQ73 56.2 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J56R2BTD
- TE Connectivity RQ73 301 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J301RBTD
- TE Connectivity RQ73 105 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J105KBTD
- TE Connectivity RQ73 140 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J140RBTD
