TE Connectivity SMA-A 560 Ω, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - SMA-A0204BTNX560R

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
182-4602
Mfr. Part No.:
SMA-A0204BTNX560R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

560Ω

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Thin Film

Package/Case

0204

Packaging

Tape & Reel

Tolerance

±0.1 %

Voltage

200V

Power Rating

0.4W

Temperature Coefficient

-15 ppm/°C, +15 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

SMA-A

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

No

Termination Style

Sn Termination

Height

1.4mm

Length

3.5mm

COO (Country of Origin):
TW
The SMA-A series is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR. It comes in three sizes and six power ratings to1W and is lead free.

Thin film technology

Excellent overall stability

Sn termination on Ni barrier layer

Tight tolerance down to ±0.1%

Extremely low TCR down to ±10 PPM/°C

SMD enabled structure

Lead-free

Applications

Automotive

Industrial

Telecommunication

Medical Equipment

Measurement/Testing

Equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy