TE Connectivity SMA-A 560 Ω, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - SMA-A0204BTNX560R
- RS Stock No.:
- 182-4335
- Mfr. Part No.:
- SMA-A0204BTNX560R
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-4335
- Mfr. Part No.:
- SMA-A0204BTNX560R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 560Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.4W | |
| Voltage | 200V | |
| Temperature Coefficient | -15 ppm/°C, +15 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | SMA-A | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Length | 3.5mm | |
| Termination Style | Sn Termination | |
| Height | 1.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 560Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 0.4W | ||
Voltage 200V | ||
Temperature Coefficient -15 ppm/°C, +15 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series SMA-A | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
Length 3.5mm | ||
Termination Style Sn Termination | ||
Height 1.4mm | ||
- COO (Country of Origin):
- TW
The SMA-A series is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR. It comes in three sizes and six power ratings to1W and is lead free.
Thin film technology
Excellent overall stability
Sn termination on Ni barrier layer
Tight tolerance down to ±0.1%
Extremely low TCR down to ±10 PPM/°C
SMD enabled structure
Lead-free
Applications
Automotive
Industrial
Telecommunication
Medical Equipment
Measurement/Testing
Equipment
Related links
- TE Connectivity SMA-A 560 Ω, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - SMA-A0204BTNX560R
- TE Connectivity NEOHM SMA-Q 887 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX887K
- TE Connectivity NEOHM SMA-Q 127 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX127R
- TE Connectivity NEOHM SMA-Q 887 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX887R
- TE Connectivity RQ73 15 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - RQ73C2B15RBTDF
- TE Connectivity RQ73 332 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - RQ73C2B332KBTDF
- TE Connectivity RQ73 10 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - RQ73C2B10KBTDF
- TE Connectivity RQ73 1 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - RQ73C2B1K0BTDF
