TE Connectivity SMA-A 10 kΩ, 0207 Thin Film ±0.1 % 1 W - SMA-A0207BTNT10K
- RS Stock No.:
- 182-4392
- Mfr. Part No.:
- SMA-A0207BTNT10K
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-4392
- Mfr. Part No.:
- SMA-A0207BTNT10K
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10kΩ | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | ±0.1 % | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Temperature Coefficient | ±15 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | SMA-A | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10kΩ | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance ±0.1 % | ||
Power Rating 1W | ||
Voltage 350V | ||
Temperature Coefficient ±15 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series SMA-A | ||
Maximum Operating Temperature 155°C | ||
- COO (Country of Origin):
- TW
The SMA-A series is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR. It comes in three sizes and six power ratings to1W and is lead free.
Thin film technology
Excellent overall stability
Sn termination on Ni barrier layer
Tight tolerance down to ±0.1%
Extremely low TCR down to ±10 PPM/°C
SMD enabled structure
Lead-free
Applications
Automotive
Industrial
Telecommunication
Medical Equipment
Measurement/Testing
Equipment
Related links
- TE Connectivity SMA-A 10 kΩ, 0207 Thin Film ±0.1 % 1 W - SMA-A0207BTNT10K
- TE Connectivity SMA-A 100 kΩ, 0102 Thin Film Surface Mount Resistor ±0.1 % 1 W - SMA-A0207BTNT100K
- TE Connectivity SMA-A 18 kΩ, 0102 Thin Film Surface Mount Resistor ±0.1 % 1 W - SMA-A0207BTNT18K
- TE Connectivity NEOHM SMA-Q 41.2 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT41K2
- TE Connectivity NEOHM SMA-Q 150 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT150R
- TE Connectivity NEOHM SMA-Q 147 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT147R
- TE Connectivity NEOHM SMA-Q 5.11 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT5K11
- TE Connectivity NEOHM SMA-Q 105 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT105R
