KOA RN73H 390 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 100 mW - RN73H1JTTD3900B25
- RS Stock No.:
- 178-6718
- Mfr. Part No.:
- RN73H1JTTD3900B25
- Brand:
- KOA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-6718
- Mfr. Part No.:
- RN73H1JTTD3900B25
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 390Ω | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 100mW | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | RN73H | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 390Ω | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 100mW | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series RN73H | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Width 0.8mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 0.45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The KOA RN73 long term precision thin (metal) film flat chip resistors (high reliability, for automotive). It is having power of 0.1W and it MADE up of Sn materials. The tolerance having ±0.1%. Package is 0603 and 7" 4mm pitch punched paper.
AEC-Q200 Tested
Endurance at 85°C (3,000h): ΔR of ±0.1%
High temperature exposure: ΔR of ±0.1%
High precision type ±5% is available
Low current noise
High reliability and high stability at elevated temperatures
Improved moisture resistance by glass passivation layer
Products meet EU RoHS requirements
Rated ambient temperature: 85°C, rated up to +155°C
Sulphur resistance verified according to ASTM B 809-95
Related links
- KOA RN73H 390 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 100 mW - RN73H1JTTD3900B25
- KOA RN73H 18 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 100 mW - RN73H1JTTD18R0B25
- KOA RN73H 82 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 100 mW - RN73H1JTTD82R0B25
- KOA RN73H 22 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 100 mW - RN73H1JTTD22R0B25
- KOA RN73H 180 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 100 mW - RN73H1JTTD1803B25
- KOA RN73H 270 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 100 mW - RN73H1JTTD2703B25
- KOA RN73H 33 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 100 mW - RN73H1JTTD33R0B25
- KOA RN73H 820 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 100 mW - RN73H1JTTD8203B25
