KOA RN73H 220kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.06W
- RS Stock No.:
- 178-6713
- Mfr. Part No.:
- RN73H1ETTP2203B25
- Brand:
- KOA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-6713
- Mfr. Part No.:
- RN73H1ETTP2203B25
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Select all | ||
|---|---|---|
Brand KOA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The KOA RN73 long term precision thin (metal) film flat chip resistors (high reliability, for automotive). It is having power of 0.063W and it MADE up of Sn materials. The tolerance having ±0.1%. Package of 0402 only 7" 2mm pitch punched paper.
AEC-Q200 Tested
Endurance at 85°C (3,000h): ΔR of ±0.1%
High temperature exposure: ΔR of ±0.1%
High precision type ±5% is available
Low current noise
High reliability and high stability at elevated temperatures
Improved moisture resistance by glass passivation layer
Products meet EU RoHS requirements
Rated ambient temperature: 85°C, rated up to +155°C
Sulphur resistance verified according to ASTM B 809-95
Related links
- KOA RN73H 4.7kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.06W
- KOA RN73H 22kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.06W
- KOA RN73H 150kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.06W
- KOA RN73H 6.8kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.06W
- KOA RN73H 120kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.06W
- KOA RN73H 15kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.06W
- KOA RN73H 100Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.06W
- KOA RN73H 68kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.06W
