KOA RN73H 10 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RN73H1ETTP1002B25

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-6612
Mfr. Part No.:
RN73H1ETTP1002B25
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Series

RN73H

Resistance

10 kΩ

Package/Case

0402

Technology

Thin Film

Product Type

Surface Mount Resistor

Tolerance

±0.1 %

Mount Type

Surface

Power Rating

0.06 W

Automotive Standard

AEC-Q200

Height

350 μm

Length

1 mm

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Packaging

Tape & Reel

Resistor Type

Precision

Standards/Approvals

RoHS

Termination Style

Solder

Voltage

50 V

Width

500 μm

RoHS Status: Exempt

COO (Country of Origin):
JP
The KOA RN73 long term precision thin (metal) film flat chip resistors (high reliability, for automotive). It is having power of 0.063W and it MADE up of Sn materials. The tolerance having ±0.1%. Package of 0402 only 7" 2mm pitch punched paper.

AEC-Q200 Tested

Endurance at 85°C (3,000h): ΔR of ±0.1%

High temperature exposure: ΔR of ±0.1%

High precision type ±5% is available

Low current noise

High reliability and high stability at elevated temperatures

Improved moisture resistance by glass passivation layer

Products meet EU RoHS requirements

Rated ambient temperature: 85°C, rated up to +155°C

Sulphur resistance verified according to ASTM B 809-95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy