Panasonic ERJ8EN 100 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8ENF1003V
- RS Stock No.:
- 175-5802
- Mfr. Part No.:
- ERJ8ENF1003V
- Brand:
- Panasonic
Subtotal (5000 units, on reels of 5000)*
£80.00
(exc. VAT)
£95.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 90,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.016 | £80.00 |
*price indicative
- RS Stock No.:
- 175-5802
- Mfr. Part No.:
- ERJ8ENF1003V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100kΩ | |
| Technology | Thick Film | |
| Resistor Type | Precision | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ8EN | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.6mm | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 100kΩ | ||
Technology Thick Film | ||
Resistor Type Precision | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ8EN | ||
Maximum Operating Temperature 155°C | ||
Height 0.6mm | ||
Width 1.6mm | ||
Length 3.2mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | ||
Termination Style Solder | ||
Panasonic ERJ8EN Series SMD Resistor, 100kΩ Resistance, ±1 % Tolerance - ERJ8ENF1003V
This SMD resistor belongs to the thick film technology category and is manufactured by Panasonic. With a resistance Value of 100 kΩ, it is designed for high-precision applications. This component ensures dependable performance in various electronic circuits and operates efficiently within a temperature range of -55 °C to 125 °C.
Features & Benefits
• High accuracy with ±1% tolerance for consistent performance
• Rated power of 0.25W allows versatile circuit use
• Reliable temperature coefficient of ±100 ppm/°C for stability
• Complies with AEC-Q200, suitable for automotive applications
• Utilises thick film technology for robust operation
Applications
• Utilised in automotive electronics for reliable performance
• Ideal for circuit boards requiring high-precision components
• Commonly used in automation equipment and control systems
• Best suited for where a low profile is essential
What are the advantages of using thick film technology in resistors?
Thick film technology allows for high stability and durability, making resistors less prone to drift in resistance values over time. This enhances the reliability of the components in varied environmental conditions.
How does resistance stability impact circuit performance?
Stable resistance ensures that the current flow is predictable, which is Crucial for maintaining signal integrity in sensitive applications such as precision measurement tools or automotive electronics.
What operational temperature range is suitable for this component?
Designed to operate efficiently within a temperature range of -55 °C to 125 °C, making it suitable for diverse environmental conditions while maintaining reliable functionality.
Related links
- Panasonic ERJ8EN 100 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8ENF1003V
- Panasonic ERJ8EN 24.9 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - ERJ8ENF24R9V
- Panasonic ERJ8EN 221 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - ERJ8ENF2210V
- Panasonic ERJ8EN 22.1 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - ERJ8ENF2212V
- Panasonic ERJ8EN, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF1134V
- Panasonic ERJ8EN 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF24R0V
- Panasonic ERJ8EN 332 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - ERJ8ENF3320V
- Panasonic ERJ8EN 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF2263V
