TE Connectivity SM 4.7kΩ Metal Film SMD Resistor ±5% 3W
- RS Stock No.:
- 168-0364
- Mfr. Part No.:
- SMF34K7JT
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 1000 units)*
£213.00
(exc. VAT)
£256.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 2,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £0.213 | £213.00 |
| 2000 - 3000 | £0.205 | £205.00 |
| 4000 - 7000 | £0.196 | £196.00 |
| 8000 + | £0.179 | £179.00 |
*price indicative
- RS Stock No.:
- 168-0364
- Mfr. Part No.:
- SMF34K7JT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 4.7kΩ | |
| Technology | Metal Film | |
| Tolerance | ±5% | |
| Power Rating | 3W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | SM | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | +280°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 4.7kΩ | ||
Technology Metal Film | ||
Tolerance ±5% | ||
Power Rating 3W | ||
Temperature Coefficient ±100ppm/°C | ||
Series SM | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature +280°C | ||
SM Metal Film 3W
Low Profile Metal Film Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
Related links
- TE Connectivity SM 4.7kΩ Metal Film SMD Resistor ±5% 3W
- TE Connectivity SM 1Ω Wire Wound SMD Resistor ±5% 3W
- TE Connectivity SM 150kΩ Metal Film SMD Resistor ±5% 3W
- TE Connectivity SM 470mΩ Wire Wound SMD Resistor ±5% 3W
- TE Connectivity SM 3.3Ω Wire Wound SMD Resistor ±5% 3W
- TE Connectivity SM 18kΩ Metal Film SMD Resistor ±5% 3W
- TE Connectivity SM 820mΩ Wire Wound SMD Resistor ±5% 3W
- TE Connectivity SM 39kΩ Metal Film SMD Resistor ±5% 3W
