TE Connectivity SM 3.3 Ω Wirewound Surface Mount Resistor ±5 % Surface 3 W - SMW33R3JT
- RS Stock No.:
- 161-4667
- Mfr. Part No.:
- SMW33R3JT
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£123.00
(exc. VAT)
£148.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £0.123 | £123.00 |
*price indicative
- RS Stock No.:
- 161-4667
- Mfr. Part No.:
- SMW33R3JT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 3.3Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Power | |
| Technology | Wirewound | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 3W | |
| Voltage | 500V | |
| Mount Type | Surface | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | SM | |
| Maximum Operating Temperature | 200°C | |
| Width | 5.5mm | |
| Length | 10.5mm | |
| Height | 5mm | |
| Termination Style | Solder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 3.3Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Power | ||
Technology Wirewound | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 3W | ||
Voltage 500V | ||
Mount Type Surface | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series SM | ||
Maximum Operating Temperature 200°C | ||
Width 5.5mm | ||
Length 10.5mm | ||
Height 5mm | ||
Termination Style Solder | ||
Standards/Approvals No | ||
SM Wirewound 3W
Low Profile Wire-Wound Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
Related links
- TE Connectivity SM 3.3 Ω Wirewound Surface Mount Resistor ±5 % Surface 3 W - SMW33R3JT
- TE Connectivity SM 4.7 Ω Wirewound Surface Mount Resistor ±5 % Surface 3 W - SMW34R7JT
- TE Connectivity SM 270 mΩ Wirewound Surface Mount Resistor ±5 % Surface 3 W - SMW3R27JT
- TE Connectivity SM 27 Ω Wirewound Surface Mount Resistor ±5 % Surface 3 W - SMW327RJT
- TE Connectivity SM 33 Ω Wirewound Surface Mount Resistor ±5 % Surface 3 W - SMW333RJT
- TE Connectivity SM 390 mΩ Wirewound Surface Mount Resistor ±5 % Surface 3 W - SMW3R39JT
- TE Connectivity SM 5.6 Ω Wirewound Surface Mount Resistor ±5 % Surface 3 W - SMW35R6JT
- TE Connectivity SM 47 Ω Wirewound Surface Mount Resistor ±5 % Surface 3 W - SMW347RJT
