Vishay PATT 24.9 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.15 W - PATT0603E2492BGT5
- RS Stock No.:
- 167-8964
- Mfr. Part No.:
- PATT0603E2492BGT5
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-8964
- Mfr. Part No.:
- PATT0603E2492BGT5
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 24.9kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.15W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | PATT | |
| Maximum Operating Temperature | 250°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 24.9kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Power Rating 0.15W | ||
Temperature Coefficient ±25 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series PATT | ||
Maximum Operating Temperature 250°C | ||
Termination Style Solder | ||
- COO (Country of Origin):
- US
Precision Automotive Thin Film Resistors, PATT0603 Series, 0.15 W
Related links
- Vishay PATT 24.9 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.15 W - PATT0603E2492BGT5
- Vishay PATT 49.9 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.15 W - PATT0603E49R9BGT5
- Vishay PATT 29.4 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.15 W - PATT0603E2942BGT5
- Vishay PATT 5.11 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.15 W - PATT0603E5111BGT5
- Vishay PATT 4.99 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.15 W - PATT0603E4991BGT5
- Vishay PATT 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.15 W - PATT0603E1003BGT5
- TE Connectivity RQ73 402 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.15 W - RQ73C1J402RBTD
- TE Connectivity RQ73 619 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.15 W - RQ73C1J619RBTD
