TE Connectivity CRGS 4.7 Ω, 1206 Thick Film ±5 % 0.6 W - CRGS1206J4R7
- RS Stock No.:
- 164-6741
- Mfr. Part No.:
- CRGS1206J4R7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-6741
- Mfr. Part No.:
- CRGS1206J4R7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 4.7Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±5 % | |
| Power Rating | 0.6W | |
| Temperature Coefficient | ±400 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | CRGS | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 4.7Ω | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±5 % | ||
Power Rating 0.6W | ||
Temperature Coefficient ±400 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series CRGS | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TH
1206 Format CRGS Series Anti-Surge Thick Film Resistors
The TE Connectivity CRGS series of thick film resistors are lightweight and compact. With the Ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.
Features and Benefits
• Suitable for reflow and wave soldering
• Matte Sn finish over Ni
• Anti-surge
Related links
- TE Connectivity CRGS 4.7 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.6 W - CRGS1206J4M7
- TE Connectivity CRGS 3.3 Ω, 1206 Thick Film ±5 % 0.6 W - CRGS1206J3R3
- TE Connectivity CRGS 3.3 kΩ, 1206 Thick Film ±5 % 0.6 W - CRGS1206J3K3
- TE Connectivity CRGS 27 Ω, 1206 Thick Film ±5 % 0.6 W - CRGS1206J27R
- TE Connectivity CRGS 560 Ω, 1206 Thick Film ±5 % 0.6 W - CRGS1206J560R
- TE Connectivity CRGS 47 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.6 W - CRGS1206J47R
- TE Connectivity CRGS 2.7 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.6 W - CRGS1206J2R7
- TE Connectivity CRGS 5.6 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.6 W - CRGS1206J5R6
