TE Connectivity CPF-A 36 Ω, 0805 Thin Film ±0.1 % 0.1 W - CPF-A-0805B36RE1
- RS Stock No.:
- 164-6337
- Mfr. Part No.:
- CPF-A-0805B36RE1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
£109.00
(exc. VAT)
£131.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | £0.109 | £109.00 |
| 5000 - 9000 | £0.104 | £104.00 |
| 10000 + | £0.098 | £98.00 |
*price indicative
- RS Stock No.:
- 164-6337
- Mfr. Part No.:
- CPF-A-0805B36RE1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 36Ω | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Voltage | 100V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | CPF-A | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 36Ω | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Voltage 100V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±25 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series CPF-A | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
0.1W Thin Film Chip Resistors, CPF-A Series 0.1% 25ppm
CPF-A Automotive Grade Thin Film chip resistor series is AEC-Q200 compliant. Supplied on tape and reel for ease of insertion, and available in 6 sizes with power ratings up to 0.5W.
Features and Benefits:
Special materials design and processing for high sulphur applications
Test proven immunity to humidity, moisture and sulphur;Operating Temperature Range: -55℃ to +155℃
Applications:
Automotive, Medical, Testing / Measurement and Communication
Related links
- TE Connectivity CPF-A 36 Ω, 0805 Thin Film ±0.1 % 0.1 W - CPF-A-0805B36RE1
- TE Connectivity CPF-A 20 kΩ, 0805 Thin Film ±0.1 % 0.1 W - CPF-A-0805B20KE1
- TE Connectivity CPF-A 62 kΩ, 0805 Thin Film ±0.1 % 0.1 W - CPF-A-0805B62KE1
- TE Connectivity CPF-A 13.3 Ω, 0805 Thin Film ±0.1 % 0.1 W - CPF-A-0805B13R3E1
- TE Connectivity CPF-A 68 Ω, 0805 Thin Film ±0.1 % 0.1 W - CPF-A-0805B68RE1
- TE Connectivity CPF-A 100 kΩ, 0805 Thin Film ±0.1 % 0.1 W - CPF-A-0805B100KE1
- TE Connectivity CPF 931 kΩ, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B931KE1
- TE Connectivity CPF 187 kΩ, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B187KE1
