TE Connectivity 3522 2.2 kΩ, 2512 Thick Film ±1 % 3 W - 35222K2FT
- RS Stock No.:
- 164-6192
- Mfr. Part No.:
- 35222K2FT
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-6192
- Mfr. Part No.:
- 35222K2FT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3522 | |
| Resistance | 2.2 kΩ | |
| Package/Case | 2512 | |
| Technology | Thick Film | |
| Tolerance | ±1 % | |
| Power Rating | 3 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | 100 ppm/°C | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3522 | ||
Resistance 2.2 kΩ | ||
Package/Case 2512 | ||
Technology Thick Film | ||
Tolerance ±1 % | ||
Power Rating 3 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient 100 ppm/°C | ||
Voltage 250 V | ||
- COO (Country of Origin):
- TH
2512 Format TE Connectivity 3522 Series Power Resistors
TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.
Features and Benefits:
500 V maximum overload
250 V working voltage
3 W at 70°C
Terminal finish matte Sn over Ni
Value marked on resistor
Related links
- TE Connectivity 3522 560 kΩ, 2512 Thick Film ±1 % 3 W - 3522560KFT
- TE Connectivity 3522 430 kΩ, 2512 Thick Film ±1 % 3 W - 3522430KFT
- TE Connectivity 3522 10 kΩ, 2512 Thick Film ±1 % 3 W - 352210KFT
- TE Connectivity 3522 62 kΩ, 2512 Thick Film ±1 % 3 W - 352262KFT
- TE Connectivity 3522 200 kΩ, 2512 Thick Film ±1 % 3 W - 3522200KFT
- TE Connectivity 3522 51 Ω, 2512 Thick Film ±1 % 3 W - 352251RFT
- TE Connectivity 3522 8.2 kΩ, 2512 Thick Film ±1 % 3 W - 35228K2FT
- TE Connectivity 3522 3.3 kΩ, 2512 Thick Film ±1 % 3 W - 35223K3FT
