TE Connectivity 3522 10 kΩ, 2512 Thick Film ±1 % 3 W - 352210KFT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-6111
Mfr. Part No.:
352210KFT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

3522

Resistance

10 kΩ

Package/Case

2512

Technology

Thick Film

Tolerance

±1 %

Power Rating

3 W

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Temperature Coefficient

100 ppm/°C

Voltage

250 V

COO (Country of Origin):
TH

2512 Format TE Connectivity 3522 Series Power Resistors


TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.

Features and Benefits:


500 V maximum overload

250 V working voltage

3 W at 70°C

Terminal finish matte Sn over Ni

Value marked on resistor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy