TE Connectivity CPF-A 1.82 kΩ, 0402 Thin Film ±0.1 % 0.06 W - CPF-A-0402B1K82E1
- RS Stock No.:
- 164-5928
- Mfr. Part No.:
- CPF-A-0402B1K82E1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-5928
- Mfr. Part No.:
- CPF-A-0402B1K82E1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1.82kΩ | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | ±0.1 % | |
| Voltage | 25V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Series | CPF-A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.82kΩ | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance ±0.1 % | ||
Voltage 25V | ||
Power Rating 0.06W | ||
Temperature Coefficient ±25 ppm/°C | ||
Series CPF-A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
0402 TE Connectivity CPF Series Precision Resistors 560Ω-1.96kΩ
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
Features
Product Application Information
High precision
High stability
Accurate dimensions
Temperature range of -55°C to +155°C
Range of resistance values available to suit every application
Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.
Surface Mount - 0402 - CPF Series
Related links
- TE Connectivity CPF-A 1.5 kΩ, 0603 Thin Film ±0.1 % 0.06 W - CPF-A-0603B1K5E1
- TE Connectivity CPF-A 200 Ω, 0603 Thin Film ±0.1 % 0.06 W - CPF-A-0603B200RE1
- TE Connectivity CPF-A 84.5 kΩ, 0402 Thin Film ±0.1 % 0.06 W - CPF-A-0402B84K5E1
- TE Connectivity CPF-A 33.2 kΩ, 0402 Thin Film ±0.1 % 0.06 W - CPF-A-0402B33K2E1
- TE Connectivity CPF-A 3.3 kΩ, 0402 Thin Film ±0.1 % 0.06 W - CPF-A-0402B3K3E1
- TE Connectivity CPF-A 22 kΩ, 0402 Thin Film ±0.1 % 0.06 W - CPF-A-0402B22KE1
- TE Connectivity CPF-A 39 Ω, 0603 Thin Film ±0.1 % 0.06 W - CPF-A-0603B39RE1
- TE Connectivity CPF-A 15 kΩ, 0603 Thin Film ±0.1 % 0.06 W - CPF-A-0603B15KE1
