TE Connectivity CRGH 180 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.5 W - CRGH1206J180K
- RS Stock No.:
- 164-5482
- Distrelec Article No.:
- 304-47-585
- Mfr. Part No.:
- CRGH1206J180K
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-5482
- Distrelec Article No.:
- 304-47-585
- Mfr. Part No.:
- CRGH1206J180K
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 180kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Power | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CRGH | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Termination Style | Solder | |
| Height | 0.55mm | |
| Width | 1.55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 180kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Power | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CRGH | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Termination Style Solder | ||
Height 0.55mm | ||
Width 1.55mm | ||
- COO (Country of Origin):
- TH
1206 Format CRGH Series Resistor 0.5W
CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
Related links
- TE Connectivity CRGH 180 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.5 W - CRGH1206J180K
- TE Connectivity CRGH 47 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.5 W - CRGH1206J47R
- TE Connectivity CRGH 5.1 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.5 W - CRGH1206J5R1
- TE Connectivity CRGH 1 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.5 W - CRGH1206J1M0
- TE Connectivity CRGH 820 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.5 W - CRGH1206J820K
- TE Connectivity CRGH 10 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.5 W - CRGH1206J10R
- TE Connectivity CRGH 560 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.5 W - CRGH1206J560R
- TE Connectivity CRGH 1 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.5 W - CRGH1206J1K0
