TE Connectivity CRGH 820kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.5W

Subtotal (1 bag of 100 units)*

£2.90

(exc. VAT)

£3.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 800 unit(s), ready to ship
Units
Per unit
Per Bag*
100 +£0.029£2.90

*price indicative

RS Stock No.:
807-1299
Mfr. Part No.:
CRGH1206J820K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

820kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH

1206 Format CRGH Series Resistor 0.5W


CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Related links