TE Connectivity CPF 887 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF0805B887RE1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-3321
Mfr. Part No.:
CPF0805B887RE1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

887Ω

Resistor Type

Precision

Technology

Thin Film

Package/Case

0805

Tolerance

±0.1 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

15V

Mount Type

Surface

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

500μm

Length

2mm

Standards/Approvals

RoHS

Width

1.25mm

COO (Country of Origin):
TW
The CPF series is a high stability precision chip resistor range offering various power dissipations relating to a wide range of chip sizes. The CPF series offers TCR's down to 15ppm/°C and resistance tolerances to 0.1%. Standard Values are within the IEC 63 E96 and E24 Value grids. The CPF has accurate and uniform physical dimensions to facilitate placement

Thin film precision

resistors with TC's to

15ppm and tolerances to

0.05%.

Wide range of case sizes

from 0201 to 2512

Suitable for all

applications where close

accuracy and stability are

essential

Terminal finish

electroplated 100% matte

Sn

Applications

Communications

Industrial Controls

Instrumentation

Medical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy