TE Connectivity CPF 34 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0402B34RE1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
122-6422
Mfr. Part No.:
CPF0402B34RE1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

34Ω

Resistor Type

Precision

Technology

Thin Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±0.1 %

Voltage

15V

Power Rating

0.06W

Mount Type

Surface

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

1mm

Width

0.5mm

Height

0.3mm

Termination Style

Solder

COO (Country of Origin):
TW

0402 TE Connectivity CPF Series Precision Resistors 10Ω-39Ω


CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

Features


High precision

High stability

Accurate dimensions

Temperature range of -55°C to +155°C

Range of resistance values available to suit every application

Product Application Information


Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.

Surface Mount - 0402 - CPF Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy