- RS Stock No.:
- 107-0437
- Mfr. Part No.:
- ERJ6RQF5R1V
- Brand:
- Panasonic
Available to back order for despatch 04/11/2024
Added
Price Each (On a Reel of 5000)
£0.046
(exc. VAT)
£0.055
(inc. VAT)
Units | Per unit | Per Reel* |
5000 + | £0.046 | £230.00 |
*price indicative |
- RS Stock No.:
- 107-0437
- Mfr. Part No.:
- ERJ6RQF5R1V
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
0805 Format low Ohmic Resistor - 0.125W
Panasonic ERJ 6R chip resistors are lightweight and compact. Offering high reliability, these chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element.
Low-resistance tolerance
Both reflow and flow soldering can be used
Suitable for use with placement machines
AEC-Q200 qualified
Both reflow and flow soldering can be used
Suitable for use with placement machines
AEC-Q200 qualified
Applications
These chip resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134B
Specifications
Attribute | Value |
---|---|
Resistance | 5.1Ω |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.125W |
Temperature Coefficient | ±200ppm/°C |
Series | ERJ6RQ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |