Panasonic ERJP03 60.4 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F60R4V

Subtotal (1 bag of 100 units)*

£10.60

(exc. VAT)

£12.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,900 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£0.106£10.60

*price indicative

RS Stock No.:
106-2930
Distrelec Article No.:
304-29-822
Mfr. Part No.:
ERJP03F60R4V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

60.4Ω

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.2W

Voltage

75V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP03

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

450μm

Termination Style

Surface Mount

Length

1.6mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Width

800μm

COO (Country of Origin):
JP

0603 Format Anti-Surge Resistors, ERJP03 Series - 1% (10Ω → 9.1KΩ)


Panasonic ERJ P03 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

AEC-Q200 qualified

0.20 W high-power rating

Anti-surge

Superior surge characteristics compared to standard film resistors

Applications


These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy